
SN74LVC3G04YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G04YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC3G04YZPRCT-ND - Cut Tape (CT) 296-SN74LVC3G04YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G04YZPR |
Description | IC INVERTER 3CH 3-INP 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G04YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44400 € | 44,40 € |
| 250 | 0,41500 € | 103,75 € |
| 500 | 0,39746 € | 198,73 € |
| 1.000 | 0,39633 € | 396,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36523 € | 1.095,69 € |
| 6.000 | 0,35652 € | 2.139,12 € |
| 9.000 | 0,35216 € | 3.169,44 € |
| 15.000 | 0,34732 € | 5.209,80 € |
| 21.000 | 0,34450 € | 7.234,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

