
SN74LVC3G04DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC3G04DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G04DCURG4 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G04DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29898 € | 896,94 € |
| 6.000 | 0,29159 € | 1.749,54 € |
| 9.000 | 0,28789 € | 2.591,01 € |
| 15.000 | 0,28379 € | 4.256,85 € |
| 21.000 | 0,28139 € | 5.909,19 € |
| 30.000 | 0,27908 € | 8.372,40 € |
| Unit Price without VAT: | 0,29898 € |
|---|---|
| Unit Price with VAT: | 0,35579 € |

