Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC374ARGYR

DigiKey Part Number
296-SN74LVC374ARGYRTR-ND - Tape & Reel (TR)
296-SN74LVC374ARGYRCT-ND - Cut Tape (CT)
296-SN74LVC374ARGYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC374ARGYR
Description
IC FF D-TYPE SGL 8-BIT 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC374ARGYR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Standard
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-VQFN (3.5x4.5)
Number of Bits per Element
8
Package / Case
20-VFQFN Exposed Pad
Clock Frequency
100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC374ARGYRTexas Instruments2.955296-SN74LVC374ARGYRCT-ND0,84000 €Parametric Equivalent
In-Stock: 2.955
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,60500 €6,05 €
250,54600 €13,65 €
1000,48060 €48,06 €
2500,44960 €112,40 €
5000,43088 €215,44 €
1.0000,41548 €415,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39645 €1.189,35 €
6.0000,38713 €2.322,78 €
9.0000,38247 €3.442,23 €
15.0000,37730 €5.659,50 €
21.0000,37428 €7.859,88 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €