
SN74LVC373ARGYR | |
|---|---|
DigiKey Part Number | 296-13973-2-ND - Tape & Reel (TR) 296-13973-1-ND - Cut Tape (CT) 296-13973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ARGYR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33490 € | 33,49 € |
| 250 | 0,31200 € | 78,00 € |
| 500 | 0,29824 € | 149,12 € |
| 1.000 | 0,29363 € | 293,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27286 € | 818,58 € |
| 6.000 | 0,26601 € | 1.596,06 € |
| 9.000 | 0,26257 € | 2.363,13 € |
| 15.000 | 0,25877 € | 3.881,55 € |
| 21.000 | 0,25654 € | 5.387,34 € |
| 30.000 | 0,25440 € | 7.632,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

