SN74LVC373AQPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,45174 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 740
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.112
Unit Price: 0,36000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC373AQPWRQ1

DigiKey Part Number
SN74LVC373AQPWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC373AQPWRQ1
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC373AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types