SN74LVC373ANSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 23.990
Unit Price: 0,70000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC373ANSRG4

DigiKey Part Number
SN74LVC373ANSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC373ANSRG4
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC373ANSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23527 €470,54 €
4.0000,22856 €914,24 €
6.0000,22520 €1.351,20 €
10.0000,22148 €2.214,80 €
14.0000,21930 €3.070,20 €
20.0000,21721 €4.344,20 €
Manufacturers Standard Package
Unit Price without VAT:0,23527 €
Unit Price with VAT:0,27997 €