MFR Recommended
Similar
Similar

SN74LVC373ADWG4 | |
|---|---|
DigiKey Part Number | SN74LVC373ADWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ADWG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ADWG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC373ADW | Rochester Electronics, LLC | 57.778 | 2156-SN74LVC373ADW-ND | 1,21000 € | MFR Recommended |
| 74LVC373AD,118 | Nexperia USA Inc. | 4.000 | 1727-6681-1-ND | 0,45000 € | Similar |
| MC74LCX373DWR2G | onsemi | 805 | 488-MC74LCX373DWR2GCT-ND | 0,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 0,47579 € | 321,16 € |
| Unit Price without VAT: | 0,47579 € |
|---|---|
| Unit Price with VAT: | 0,56619 € |




