D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC373ADBR

DigiKey Part Number
296-1237-2-ND - Tape & Reel (TR)
296-1237-1-ND - Cut Tape (CT)
296-1237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC373ADBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC373ADBR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.548
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48100 €4,81 €
250,43280 €10,82 €
1000,37950 €37,95 €
2500,35412 €88,53 €
5000,33880 €169,40 €
1.0000,32618 €326,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31581 €631,62 €
4.0000,30726 €1.229,04 €
6.0000,30298 €1.817,88 €
10.0000,29825 €2.982,50 €
14.0000,29547 €4.136,58 €
20.0000,29281 €5.856,20 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €

Other Suppliers on DigiKey

1.500In Stock
Ships from Rochester Electronics, LLC