
SN74LVC373ADBR | |
|---|---|
DigiKey Part Number | 296-1237-2-ND - Tape & Reel (TR) 296-1237-1-ND - Cut Tape (CT) 296-1237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ADBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ADBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32124 € | 80,31 € |
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,29554 € | 295,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28599 € | 571,98 € |
| 4.000 | 0,27813 € | 1.112,52 € |
| 6.000 | 0,27419 € | 1.645,14 € |
| 10.000 | 0,26983 € | 2.698,30 € |
| 14.000 | 0,26728 € | 3.741,92 € |
| 20.000 | 0,26483 € | 5.296,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

