Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC2T45YEPR | |
|---|---|
DigiKey Part Number | 296-17035-2-ND - Tape & Reel (TR) 296-17035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45YEPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45YEPR Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Digi-Reel® | Data Rate 420Mbps |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 8-DSBGA (1.9x0.9) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2T45YZPR | Texas Instruments | 3.580 | 296-17036-1-ND | 0,83000 € | Parametric Equivalent |
| 74AVC2T45DC,125 | Nexperia USA Inc. | 638 | 1727-6894-1-ND | 0,32000 € | Similar |
| 74AVC2T45GF,115 | Nexperia USA Inc. | 4.763 | 1727-74AVC2T45GF,115CT-ND | 0,36000 € | Similar |
| 74AVCH2T45GT,115 | Nexperia USA Inc. | 5.320 | 1727-6903-1-ND | 0,28000 € | Similar |
| FXMAR2102UMX | onsemi | 22.373 | FXMAR2102UMXCT-ND | 0,34000 € | Similar |













