MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN74LVC2T45DCTRE4 | |
|---|---|
DigiKey Part Number | 296-52741-2-ND - Tape & Reel (TR) 296-52741-1-ND - Cut Tape (CT) 296-52741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCTRE4 |
Description | IC XLTR VL BIDIR SM8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCTRE4 Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2T45DCTR | Texas Instruments | 106.227 | 296-16845-1-ND | 0,54000 € | MFR Recommended |
| SN74LVC2T45DCTT | Texas Instruments | 5.375 | 296-32330-1-ND | 1,39000 € | Parametric Equivalent |
| SN74LVC2T45DCTTG4 | Texas Instruments | 0 | SN74LVC2T45DCTTG4-ND | 0,55701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34320 € | 1.029,60 € |
| 6.000 | 0,33494 € | 2.009,64 € |
| 9.000 | 0,33080 € | 2.977,20 € |
| 15.000 | 0,32621 € | 4.893,15 € |
| 21.000 | 0,32354 € | 6.794,34 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


