Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB6L16DR2G

DigiKey Part Number
NB6L16DR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NB6L16DR2G
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 6Gbps 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NB6L16DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Output Signal
ECL
Output Type
Differential
Data Rate
6Gbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 17.188 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types

Other Suppliers on DigiKey

17.188In Stock
Ships from Rochester Electronics, LLC