Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G79DCTR

DigiKey Part Number
296-SN74LVC2G79DCTR-ND - Tape & Reel (TR)
296-SN74LVC2G79DCTRCT-ND - Cut Tape (CT)
296-SN74LVC2G79DCTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G79DCTR
Description
IC FF D-TYPE DOUBLE 1-BIT SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G79DCTR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
5 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
SM8
Number of Bits per Element
1
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46700 €4,67 €
250,42000 €10,50 €
1000,36820 €36,82 €
2500,34348 €85,87 €
5000,32856 €164,28 €
1.0000,32509 €325,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30112 €903,36 €
6.0000,29370 €1.762,20 €
9.0000,28998 €2.609,82 €
15.0000,28587 €4.288,05 €
21.0000,28346 €5.952,66 €
30.0000,28115 €8.434,50 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €

Other Suppliers on DigiKey

30.312In Stock
Ships from Rochester Electronics, LLC