
SN74LVC2G74DCTRG4 | |
|---|---|
DigiKey Part Number | 296-52740-2-ND - Tape & Reel (TR) 296-52740-1-ND - Cut Tape (CT) 296-52740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCTRG4 |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCTRG4 Models |
Category | Max Propagation Delay @ V, Max CL 5.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Clock Frequency 140 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G74DP,125 | Nexperia USA Inc. | 26.222 | 1727-5983-1-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19084 € | 572,52 € |
| 6.000 | 0,18573 € | 1.114,38 € |
| 9.000 | 0,18318 € | 1.648,62 € |
| 15.000 | 0,18034 € | 2.705,10 € |
| 21.000 | 0,17869 € | 3.752,49 € |
| 30.000 | 0,17709 € | 5.312,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27970 € | 27,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32080 € | 8,02 € |
| 100 | 0,27970 € | 27,97 € |
| 250 | 0,26012 € | 65,03 € |
| 500 | 0,24832 € | 124,16 € |
| 1.000 | 0,23859 € | 238,59 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

