
SN74LVC2G74DCTRE6 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G74DCTRE6TR-ND - Tape & Reel (TR) 296-SN74LVC2G74DCTRE6CT-ND - Cut Tape (CT) 296-SN74LVC2G74DCTRE6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G74DCTRE6 |
Description | IC FF D-TYPE SINGLE 1-BIT SM8 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G74DCTRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,66320 € | 16,58 € |
| 100 | 0,58610 € | 58,61 € |
| 250 | 0,54932 € | 137,33 € |
| 500 | 0,52716 € | 263,58 € |
| 1.000 | 0,50892 € | 508,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48641 € | 1.459,23 € |
| 6.000 | 0,47538 € | 2.852,28 € |
| 9.000 | 0,46986 € | 4.228,74 € |
| 15.000 | 0,46375 € | 6.956,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |




