
SN74LVC2G53YZPR | |
|---|---|
DigiKey Part Number | 296-14372-2-ND - Tape & Reel (TR) 296-14372-1-ND - Cut Tape (CT) 296-14372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53YZPR |
Description | IC SWITCH SPDT X 1 13OHM 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.5ns, 8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,34960 € | 8,74 € |
| 100 | 0,30520 € | 30,52 € |
| 250 | 0,28404 € | 71,01 € |
| 500 | 0,27132 € | 135,66 € |
| 1.000 | 0,26083 € | 260,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24788 € | 743,64 € |
| 6.000 | 0,24154 € | 1.449,24 € |
| 9.000 | 0,23836 € | 2.145,24 € |
| 15.000 | 0,23485 € | 3.522,75 € |
| 21.000 | 0,23279 € | 4.888,59 € |
| 30.000 | 0,23082 € | 6.924,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

