Parametric Equivalent

SN74LVC2G53YEPR | |
|---|---|
DigiKey Part Number | SN74LVC2G53YEPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53YEPR |
Description | IC SWITCH SPDT X 1 13OHM 8DSBGA |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53YEPR Models |
Category | Switch Time (Ton, Toff) (Max) 4.5ns, 8ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -58dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, DSBGA |
On-State Resistance (Max) 13Ohm | Supplier Device Package 8-DSBGA (1.9x0.9) |
Channel-to-Channel Matching (ΔRon) 2Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G53YZPR | Texas Instruments | 2.952.776 | 296-14372-1-ND | 0,54000 € | Parametric Equivalent |


