MFR Recommended
Similar
Similar

SN74LVC2G53DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G53DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G53DCURG4 |
Description | IC SWITCH SPDT X 1 13OHM 8VSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G53DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.5ns, 8ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -58dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16046 € | 481,38 € |
| 6.000 | 0,15603 € | 936,18 € |
| 9.000 | 0,15381 € | 1.384,29 € |
| 15.000 | 0,15135 € | 2.270,25 € |
| 21.000 | 0,14992 € | 3.148,32 € |
| 30.000 | 0,14854 € | 4.456,20 € |
| Unit Price without VAT: | 0,16046 € |
|---|---|
| Unit Price with VAT: | 0,19095 € |


