NAND Gate IC 2 Channel Open Drain 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G38DCUT

DigiKey Part Number
296-SN74LVC2G38DCUTTR-ND - Tape & Reel (TR)
296-SN74LVC2G38DCUTCT-ND - Cut Tape (CT)
296-SN74LVC2G38DCUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G38DCUT
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G38DCUT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
8-VSSOP
Features
Open Drain
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G38DP,125Nexperia USA Inc.3.2581727-2074-1-ND0,30000 €Similar
In-Stock: 1.040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78200 €7,82 €
250,70840 €17,71 €
1000,62690 €62,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,58808 €147,02 €
5000,56466 €282,33 €
7500,55292 €414,69 €
1.2500,53990 €674,88 €
1.7500,53230 €931,52 €
2.5000,52500 €1.312,50 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €

Other Suppliers on DigiKey

45.450In Stock
Ships from Rochester Electronics, LLC