SN74LVC2G38DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.983
Unit Price: 0,42000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.302
Unit Price: 0,30000 €
Datasheet
Image for SN74LVC2G38DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G38DCURG4

DigiKey Part Number
SN74LVC2G38DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G38DCURG4
Description
IC GATE NAND 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Open Drain 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G38DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,20968 €629,04 €
6.0000,20415 €1.224,90 €
9.0000,20139 €1.812,51 €
15.0000,19832 €2.974,80 €
21.0000,19653 €4.127,13 €
30.0000,19481 €5.844,30 €
Manufacturers Standard Package
Unit Price without VAT:0,20968 €
Unit Price with VAT:0,24952 €