
SN74LVC2G32YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G32YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC2G32YZPRCT-ND - Cut Tape (CT) 296-SN74LVC2G32YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G32YZPR |
Description | IC GATE OR 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G32YZPR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-DSBGA |
Number of Inputs 2 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45030 € | 45,03 € |
| 250 | 0,42092 € | 105,23 € |
| 500 | 0,40322 € | 201,61 € |
| 1.000 | 0,40240 € | 402,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37063 € | 1.111,89 € |
| 6.000 | 0,36182 € | 2.170,92 € |
| 9.000 | 0,35740 € | 3.216,60 € |
| 15.000 | 0,35251 € | 5.287,65 € |
| 21.000 | 0,34965 € | 7.342,65 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

