
SN74LVC2G32DCUR | |
|---|---|
DigiKey Part Number | 296-13268-2-ND - Tape & Reel (TR) 296-13268-1-ND - Cut Tape (CT) 296-13268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G32DCUR |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G32DCUR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC2G32DC,125 | Nexperia USA Inc. | 4.714 | 1727-7933-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28880 € | 7,22 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,23340 € | 58,35 € |
| 500 | 0,22262 € | 111,31 € |
| 1.000 | 0,21627 € | 216,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20277 € | 608,31 € |
| 6.000 | 0,19740 € | 1.184,40 € |
| 9.000 | 0,19471 € | 1.752,39 € |
| 15.000 | 0,19173 € | 2.875,95 € |
| 21.000 | 0,18999 € | 3.989,79 € |
| 30.000 | 0,18832 € | 5.649,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |








