OR Gate IC 2 Channel SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G32DCTR

DigiKey Part Number
296-13267-2-ND - Tape & Reel (TR)
296-13267-1-ND - Cut Tape (CT)
296-13267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G32DCTR
Description
IC GATE OR 2CH 2-INP SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G32DCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SM8
Number of Inputs
2
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,51600 €5,16 €
250,46480 €11,62 €
1000,40830 €40,83 €
2500,38128 €95,32 €
5000,36498 €182,49 €
1.0000,36280 €362,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,33502 €1.005,06 €
6.0000,32693 €1.961,58 €
9.0000,32287 €2.905,83 €
15.0000,31837 €4.775,55 €
21.0000,31575 €6.630,75 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €

Other Suppliers on DigiKey

8.903In Stock
Ships from Rochester Electronics, LLC