


SN74LVC2G17DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G17DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC2G17DCK3CT-ND - Cut Tape (CT) 296-SN74LVC2G17DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DCK3 |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31360 € | 7,84 € |
| 100 | 0,27340 € | 27,34 € |
| 250 | 0,25420 € | 63,55 € |
| 500 | 0,24258 € | 121,29 € |
| 1.000 | 0,23303 € | 233,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22123 € | 663,69 € |
| 6.000 | 0,21546 € | 1.292,76 € |
| 9.000 | 0,21256 € | 1.913,04 € |
| 15.000 | 0,20936 € | 3.140,40 € |
| 21.000 | 0,20748 € | 4.357,08 € |
| 30.000 | 0,20568 € | 6.170,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |



