
SN74LVC2G157DCU3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G157DCU3TR-ND - Tape & Reel (TR) 296-SN74LVC2G157DCU3CT-ND - Cut Tape (CT) 296-SN74LVC2G157DCU3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCU3 |
Description | IC DATA SELECT/MUX 1X2:1 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 2:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCU3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36200 € | 9,05 € |
| 100 | 0,31650 € | 31,65 € |
| 250 | 0,29472 € | 73,68 € |
| 500 | 0,28158 € | 140,79 € |
| 1.000 | 0,27651 € | 276,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25740 € | 772,20 € |
| 6.000 | 0,25086 € | 1.505,16 € |
| 9.000 | 0,24759 € | 2.228,31 € |
| 15.000 | 0,24396 € | 3.659,40 € |
| 21.000 | 0,24184 € | 5.078,64 € |
| 30.000 | 0,23981 € | 7.194,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


