Parametric Equivalent

SN74LVC2G14YEAR | |
|---|---|
DigiKey Part Number | 296-13970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14YEAR |
Description | IC INVERT SCHMITT 2CH 2IN 6DSBGA |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14YEAR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.3V ~ 1.4V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.4V ~ 3.7V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 4.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-DSBGA |
Features Schmitt Trigger | Package / Case 6-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G14YZPR | Texas Instruments | 154.355 | 296-18803-1-ND | 0,72000 € | Parametric Equivalent |


