
SN74LVC2G132YZPR | |
|---|---|
DigiKey Part Number | 296-17504-2-ND - Tape & Reel (TR) 296-17504-1-ND - Cut Tape (CT) 296-17504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G132YZPR |
Description | IC GATE NAND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G132YZPR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-DSBGA |
Features Schmitt Trigger | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42200 € | 42,20 € |
| 250 | 0,39424 € | 98,56 € |
| 500 | 0,37750 € | 188,75 € |
| 1.000 | 0,37580 € | 375,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34670 € | 1.040,10 € |
| 6.000 | 0,33837 € | 2.030,22 € |
| 9.000 | 0,33419 € | 3.007,71 € |
| 15.000 | 0,32957 € | 4.943,55 € |
| 21.000 | 0,32687 € | 6.864,27 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

