SN74LVC2G125YZAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.627
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 798
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 107.989
Unit Price: 0,75000 €
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125YZAR

DigiKey Part Number
296-14037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G125YZAR
Description
IC BUFF 1.65V 8-DSBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA (1.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125YZAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFBGA, DSBGA
Number of Elements
2
Supplier Device Package
8-DSBGA (1.9x0.9)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G125YZPRTexas Instruments6.627296-15109-1-ND0,75000 €Parametric Equivalent
SN74LVC2G126YZPRTexas Instruments798296-SN74LVC2G126YZPRCT-ND0,75000 €Parametric Equivalent
SN74LVC2G241YZPRTexas Instruments107.989296-15855-1-ND0,75000 €Parametric Equivalent
Obsolete
Marketplace Stock: 118.796 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

118.796In Stock
Ships from Rochester Electronics, LLC