


SN74LVC2G100PWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G100PWRTR-ND - Tape & Reel (TR) 296-SN74LVC2G100PWRCT-ND - Cut Tape (CT) 296-SN74LVC2G100PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G100PWR |
Description | IC MF CFG 1-CIR 3-IN 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 16-TSSOP |
Datasheet | Datasheet |
Category | Schmitt Trigger Input Yes |
Manufacturer Texas Instruments | Output Type Single-Ended |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Configurable Multiple Function | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Inputs 3 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58900 € | 5,89 € |
| 25 | 0,53200 € | 13,30 € |
| 100 | 0,46830 € | 46,83 € |
| 250 | 0,43788 € | 109,47 € |
| 500 | 0,41958 € | 209,79 € |
| 1.000 | 0,41944 € | 419,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38589 € | 1.157,67 € |
| 6.000 | 0,37678 € | 2.260,68 € |
| 9.000 | 0,37222 € | 3.349,98 € |
| 15.000 | 0,36716 € | 5.507,40 € |
| 21.000 | 0,36421 € | 7.648,41 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

