Configurable Multiple Function Configurable 1 Circuit 3 Input 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G100BQBR

DigiKey Part Number
296-SN74LVC2G100BQBRTR-ND - Tape & Reel (TR)
296-SN74LVC2G100BQBRCT-ND - Cut Tape (CT)
296-SN74LVC2G100BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G100BQBR
Description
IC MF CFG 1-CIR 3-IN 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59200 €5,92 €
250,53440 €13,36 €
1000,47040 €47,04 €
2500,43988 €109,97 €
5000,42148 €210,74 €
1.0000,42135 €421,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,38765 €1.162,95 €
6.0000,37850 €2.271,00 €
9.0000,37391 €3.365,19 €
15.0000,36884 €5.532,60 €
21.0000,36587 €7.683,27 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €