Parametric Equivalent
Parametric Equivalent

SN74LVC2G08YZAR | |
|---|---|
DigiKey Part Number | 296-14036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G08YZAR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA (1.9x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G08YZAR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-DSBGA (1.9x0.9) |
Number of Inputs 2 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G08YEPR | Texas Instruments | 29.931 | 296-SN74LVC2G08YEPRTR-ND | 0,59492 € | Parametric Equivalent |
| SN74LVC2G08YZPR | Texas Instruments | 10.976 | 296-14371-1-ND | 0,54000 € | Parametric Equivalent |



