
SN74LVC2G07MDCKTEP | |
|---|---|
DigiKey Part Number | 296-23739-2-ND - Tape & Reel (TR) 296-23739-1-ND - Cut Tape (CT) 296-23739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07MDCKTEP |
Description | IC BUFF NON-INVERT 5.5V SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07MDCKTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,80400 € | 45,10 € |
| 100 | 1,62240 € | 162,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53584 € | 383,96 € |
| 500 | 1,48362 € | 741,81 € |
| 750 | 1,45749 € | 1.093,12 € |
| 1.250 | 1,42853 € | 1.785,66 € |
| 1.750 | 1,41160 € | 2.470,30 € |
| 2.500 | 1,39532 € | 3.488,30 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |










