
SN74LVC2G06QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-18615-2-ND - Tape & Reel (TR) 296-18615-1-ND - Cut Tape (CT) 296-18615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06QDCKRQ1 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06QDCKRQ1 Models |
Category | Current - Output High, Low -, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package SC-70-6 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30520 € | 7,63 € |
| 100 | 0,26580 € | 26,58 € |
| 250 | 0,24708 € | 61,77 € |
| 500 | 0,23576 € | 117,88 € |
| 1.000 | 0,22967 € | 229,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21494 € | 644,82 € |
| 6.000 | 0,20931 € | 1.255,86 € |
| 9.000 | 0,20649 € | 1.858,41 € |
| 15.000 | 0,20336 € | 3.050,40 € |
| 21.000 | 0,20154 € | 4.232,34 € |
| 30.000 | 0,19978 € | 5.993,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











