MFR Recommended
Direct
Similar

SN74LVC2G06DCKRE4 | |
|---|---|
DigiKey Part Number | SN74LVC2G06DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DCKRE4 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DCKRE4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.7V ~ 2V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-70-6 |
Features Open Drain | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G06DCKR | Texas Instruments | 39.707 | 296-13493-1-ND | 0,18000 € | MFR Recommended |
| NL27WZ06DFT2G | onsemi | 145 | NL27WZ06DFT2GOSCT-ND | 0,08000 € | Direct |
| 74LVC2G06GV,125 | Nexperia USA Inc. | 2.973 | 1727-7006-1-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24832 € | 744,96 € |
| 6.000 | 0,24199 € | 1.451,94 € |
| 9.000 | 0,23882 € | 2.149,38 € |
| 15.000 | 0,23530 € | 3.529,50 € |
| 21.000 | 0,23325 € | 4.898,25 € |
| 30.000 | 0,23128 € | 6.938,40 € |
| Unit Price without VAT: | 0,24832 € |
|---|---|
| Unit Price with VAT: | 0,29550 € |




