
SN74LVC2G06DBVR | |
|---|---|
DigiKey Part Number | 296-13492-2-ND - Tape & Reel (TR) 296-13492-1-ND - Cut Tape (CT) 296-13492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G06DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G06DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,17840 € | 4,46 € |
| 100 | 0,15370 € | 15,37 € |
| 250 | 0,14188 € | 35,47 € |
| 500 | 0,13482 € | 67,41 € |
| 1.000 | 0,12899 € | 128,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12177 € | 365,31 € |
| 6.000 | 0,11824 € | 709,44 € |
| 9.000 | 0,11648 € | 1.048,32 € |
| 15.000 | 0,11452 € | 1.717,80 € |
| 21.000 | 0,11337 € | 2.380,77 € |
| 30.000 | 0,11227 € | 3.368,10 € |
| 75.000 | 0,10990 € | 8.242,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










