SN74LVC2G04MDCKREP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8.646
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,91000 €
Datasheet

Direct


onsemi
In Stock: 9.125
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 129
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 52
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5.688
Unit Price: 0,13000 €
Datasheet
Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G04MDCKREP

DigiKey Part Number
296-21819-2-ND - Tape & Reel (TR)
296-21819-1-ND - Cut Tape (CT)
296-21819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G04MDCKREP
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G04MDCKREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
102,19100 €21,91 €
252,01040 €50,26 €
1001,81160 €181,16 €
2501,74776 €436,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,55425 €4.662,75 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €