
SN74LVC2G04DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74LVC2G04DCK3TR-ND - Tape & Reel (TR) 296-SN74LVC2G04DCK3CT-ND - Cut Tape (CT) 296-SN74LVC2G04DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G04DCK3 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G04DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37930 € | 37,93 € |
| 250 | 0,35396 € | 88,49 € |
| 500 | 0,33864 € | 169,32 € |
| 1.000 | 0,32603 € | 326,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31046 € | 931,38 € |
| 6.000 | 0,30284 € | 1.817,04 € |
| 9.000 | 0,29903 € | 2.691,27 € |
| 15.000 | 0,29480 € | 4.422,00 € |
| 21.000 | 0,29233 € | 6.138,93 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





