Inverter IC 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G04DBVT

DigiKey Part Number
296-26612-2-ND - Tape & Reel (TR)
296-26612-1-ND - Cut Tape (CT)
296-26612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G04DBVT
Description
IC INVERTER 2CH 2-INP SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G04DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,69000 €6,90 €
250,62360 €15,59 €
1000,55040 €55,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,51552 €128,88 €
5000,49454 €247,27 €
7500,48401 €363,01 €
1.2500,47236 €590,45 €
1.7500,46554 €814,70 €
2.5000,45899 €1.147,47 €
6.2500,44488 €2.780,50 €
12.5000,43638 €5.454,75 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €

Other Suppliers on DigiKey

8.739In Stock
Ships from Rochester Electronics, LLC