SN74LVC2G02DCURG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 13.846
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 4.937
Unit Price: 0,20000 €
Datasheet
Image for SN74LVC2G02DCURG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G02DCURG4

DigiKey Part Number
SN74LVC2G02DCURG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G02DCURG4
Description
IC GATE NOR 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G02DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes