
SN74LVC2G00WDCTREP | |
|---|---|
DigiKey Part Number | 296-19507-2-ND - Tape & Reel (TR) 296-19507-1-ND - Cut Tape (CT) 296-19507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G00WDCTREP |
Description | IC GATE NAND 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G00WDCTREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 115°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SM8 |
Number of Inputs 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,22100 € | 22,21 € |
| 25 | 2,03840 € | 50,96 € |
| 100 | 1,83700 € | 183,70 € |
| 250 | 1,77344 € | 443,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,57666 € | 4.729,98 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |



