Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
TMUX1574PWR

SN74LVC258APWR

DigiKey Part Number
296-SN74LVC258APWRTR-ND - Tape & Reel (TR)
296-SN74LVC258APWRCT-ND - Cut Tape (CT)
296-SN74LVC258APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC258APWR
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.1V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Data Selector/Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC158APWRTexas Instruments3.000296-SN74LVC158APWRCT-ND0,27000 €Parametric Equivalent
In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35000 €3,50 €
250,31280 €7,82 €
1000,27260 €27,26 €
2500,25348 €63,37 €
5000,24190 €120,95 €
1.0000,23594 €235,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22063 €661,89 €
6.0000,21487 €1.289,22 €
9.0000,21199 €1.907,91 €
15.0000,20880 €3.132,00 €
21.0000,20693 €4.345,53 €
30.0000,20514 €6.154,20 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €