
SN74LVC257AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC257AQDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC257AQDRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC257AQDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257AQDRG4Q1 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257AQDRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41317 € | 1.032,92 € |
| 5.000 | 0,40307 € | 2.015,35 € |
| 7.500 | 0,39802 € | 2.985,15 € |
| 12.500 | 0,39242 € | 4.905,25 € |
| 17.500 | 0,38914 € | 6.809,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,56400 € | 14,10 € |
| 100 | 0,49710 € | 49,71 € |
| 250 | 0,46508 € | 116,27 € |
| 500 | 0,44580 € | 222,90 € |
| 1.000 | 0,42993 € | 429,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,39680 € | 9,92 € |
| 100 | 0,34740 € | 34,74 € |
| 250 | 0,32380 € | 80,95 € |
| 500 | 0,30956 € | 154,78 € |
| 1.000 | 0,29786 € | 297,86 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


