
SN74LVC257ANSR | |
|---|---|
DigiKey Part Number | 296-38808-2-ND - Tape & Reel (TR) 296-38808-1-ND - Cut Tape (CT) 296-38808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257ANSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257ANSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54700 € | 5,47 € |
| 25 | 0,49360 € | 12,34 € |
| 100 | 0,43370 € | 43,37 € |
| 250 | 0,40524 € | 101,31 € |
| 500 | 0,38808 € | 194,04 € |
| 1.000 | 0,37397 € | 373,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36235 € | 724,70 € |
| 4.000 | 0,35278 € | 1.411,12 € |
| 6.000 | 0,34799 € | 2.087,94 € |
| 10.000 | 0,34268 € | 3.426,80 € |
| 14.000 | 0,33958 € | 4.754,12 € |
| 20.000 | 0,33660 € | 6.732,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

