
SN74LVC257ADBR | |
|---|---|
DigiKey Part Number | 296-12903-2-ND - Tape & Reel (TR) 296-12903-1-ND - Cut Tape (CT) 296-12903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257ADBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33680 € | 8,42 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27336 € | 68,34 € |
| 500 | 0,26104 € | 130,52 € |
| 1.000 | 0,25544 € | 255,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24253 € | 485,06 € |
| 4.000 | 0,23565 € | 942,60 € |
| 6.000 | 0,23220 € | 1.393,20 € |
| 10.000 | 0,22839 € | 2.283,90 € |
| 14.000 | 0,22616 € | 3.166,24 € |
| 20.000 | 0,22401 € | 4.480,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

