
SN74LVC257ABQBR | |
|---|---|
DigiKey Part Number | 296-SN74LVC257ABQBRTR-ND - Tape & Reel (TR) 296-SN74LVC257ABQBRCT-ND - Cut Tape (CT) 296-SN74LVC257ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257ABQBR |
Description | IC DATA SELECT/MUX 4X2:1 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Selector/Multiplexer | Package / Case 16-WFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC157ABQBR | Texas Instruments | 2.076 | 296-SN74LVC157ABQBRCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40900 € | 4,09 € |
| 25 | 0,36720 € | 9,18 € |
| 100 | 0,32070 € | 32,07 € |
| 250 | 0,29868 € | 74,67 € |
| 500 | 0,28540 € | 142,70 € |
| 1.000 | 0,28050 € | 280,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26097 € | 782,91 € |
| 6.000 | 0,25437 € | 1.526,22 € |
| 9.000 | 0,25106 € | 2.259,54 € |
| 15.000 | 0,24739 € | 3.710,85 € |
| 21.000 | 0,24525 € | 5.150,25 € |
| 30.000 | 0,24319 € | 7.295,70 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

