MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC244APWTE4 | |
|---|---|
DigiKey Part Number | SN74LVC244APWTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC244APWTE4 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244APWTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,54928 € | 411,96 € |
| 1.250 | 0,53634 € | 670,43 € |
| 1.750 | 0,52877 € | 925,35 € |
| 2.500 | 0,52150 € | 1.303,75 € |
| 6.250 | 0,50583 € | 3.161,44 € |
| 12.500 | 0,49639 € | 6.204,88 € |
| Unit Price without VAT: | 0,54928 € |
|---|---|
| Unit Price with VAT: | 0,65364 € |





