Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244ADWRG4

DigiKey Part Number
296-31911-2-ND - Tape & Reel (TR)
296-31911-1-ND - Cut Tape (CT)
296-31911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC244ADWRG4
Description
IC BUFF 1.65V/3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244ADWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX244WMonsemi22674LCX244WM-ND0,57500 €Similar
74LCX244WMXonsemi1.78274LCX244WMXCT-ND0,89000 €Similar
74LVC2244AD,118Nexperia USA Inc.40.0001727-74LVC2244AD,118TR-ND0,58256 €Similar
74LVC244AD,118Nexperia USA Inc.1.7591727-3103-1-ND0,41000 €Similar
MC74LCX244DWGRochester Electronics, LLC1.8942156-MC74LCX244DWG-OS-ND0,55079 €Similar
In-Stock: 162
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31102 €622,04 €
4.0000,30259 €1.210,36 €
6.0000,29836 €1.790,16 €
10.0000,29368 €2.936,80 €
14.0000,29094 €4.073,16 €
20.0000,28831 €5.766,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47500 €4,75 €
250,42680 €10,67 €
1000,37390 €37,39 €
Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,47500 €4,75 €
250,42680 €10,67 €
1000,37390 €37,39 €
2500,34884 €87,21 €
5000,33372 €166,86 €
1.0000,32127 €321,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €