SN74LVC2244ANSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,44278 €
Datasheet

Similar


onsemi
In Stock: 226
Unit Price: 0,92000 €
Datasheet

Similar


onsemi
In Stock: 1.932
Unit Price: 0,90000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2244ANSRG4

DigiKey Part Number
SN74LVC2244ANSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2244ANSRG4
Description
IC BUFFER NON-INVERT 3.6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2244ANSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31484 €629,68 €
4.0000,30631 €1.225,24 €
6.0000,30204 €1.812,24 €
10.0000,29731 €2.973,10 €
14.0000,29455 €4.123,70 €
20.0000,29188 €5.837,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31484 €
Unit Price with VAT:0,37466 €