MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

SN74LVC1T45DBVTG4 | |
|---|---|
DigiKey Part Number | 296-52734-2-ND - Tape & Reel (TR) 296-52734-1-ND - Cut Tape (CT) 296-52734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1T45DBVTG4 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1T45DBVTG4 Models |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 420Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1T45DBVT | Texas Instruments | 4.792 | 296-30381-1-ND | 1,07000 € | MFR Recommended |
| SN74LVC1T45DBVR | Texas Instruments | 153.560 | 296-16843-1-ND | 0,44000 € | Parametric Equivalent |
| SN74LVC1T45DBVRE4 | Texas Instruments | 0 | 296-52732-1-ND | 0,49000 € | Parametric Equivalent |
| SN74LVC1T45DBVRG4 | Texas Instruments | 0 | 296-52733-1-ND | 0,49000 € | Parametric Equivalent |
| 74LVC1T45W6-7 | Diodes Incorporated | 30.171 | 74LVC1T45W6-7DICT-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,48043 € | 360,32 € |
| 1.250 | 0,46887 € | 586,09 € |
| 1.750 | 0,46212 € | 808,71 € |
| 2.500 | 0,45562 € | 1.139,05 € |
| 6.250 | 0,44162 € | 2.760,12 € |
| 12.500 | 0,43319 € | 5.414,88 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



