
SN74LVC1GU04YZVR | |
|---|---|
DigiKey Part Number | 296-21063-2-ND - Tape & Reel (TR) 296-21063-1-ND - Cut Tape (CT) 296-21063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04YZVR |
Description | IC INVERTER 1CH 1-INP 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-DSBGA (0.88x0.88) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04YZVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.41V ~ 1.38V |
Series | Input Logic Level - High 1.24V ~ 4.13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 4-DSBGA (0.88x0.88) |
Number of Inputs 1 | Package / Case 4-XFBGA, DSBGA |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22300 € | 2,23 € |
| 25 | 0,19840 € | 4,96 € |
| 100 | 0,17140 € | 17,14 € |
| 250 | 0,15856 € | 39,64 € |
| 500 | 0,15078 € | 75,39 € |
| 1.000 | 0,14438 € | 144,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13647 € | 409,41 € |
| 6.000 | 0,13261 € | 795,66 € |
| 9.000 | 0,13067 € | 1.176,03 € |
| 15.000 | 0,12852 € | 1.927,80 € |
| 21.000 | 0,12727 € | 2.672,67 € |
| 30.000 | 0,12606 € | 3.781,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

